TE Connectivity T4110511051-000

Circular connector, 5 pole, screw connection, screw locking, straight, T4110511051-000
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110511051-000.

IHS

Datasheet6 pages1 year ago
Technical Drawing1 page9 years ago
Datasheet6 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-1.69%

CAD Models

Download TE Connectivity T4110511051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-03-10
LTD Date2026-03-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4110511051-000 provided by its distributors.

Circular connector, 5 pole, screw connection, screw locking, straight, T4110511051-000
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
CIRCULAR CONNECTOR, 5 POSITION, 60V, IP67 SEALED, METAL SHELL, CABLE TO CABLE, R
SENSOR Connector, M12, RCPT, 5POS, CABLE; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Contact
M12 F, 5P GOLD D_CODE S SHIELDED PG7 Connector System: Wire-to-Wire Number of Positions: 5 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A Wire-to-Wire 5 Wire & Cable | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4110511051-000.