TE Connectivity T4110511041-000

TE Connectivity T4110511041-000 Circular Connector M12 Female 4P Gold Unshrouded
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110511041-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-51.52%

CAD Models

Download TE Connectivity T4110511041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T4110511041-000 provided by its distributors.

TE Connectivity T4110511041-000 Circular Connector M12 Female 4P Gold Unshrouded
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
SENSOR Connector, M12, RCPT, 4POS; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:4Contacts; Contact
M12 F, 4P GOLD D_CODE S SHIELDED PG7 Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 20 | Standard Circular Connector | Part Number: T4110511041-000 | Internal Number: T4110511041-000 | TE Connectivity | M12 Connector
Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 HB / Connector Coding = D-Coded / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 250 / Length mm = 56.5 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Screw / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty