Descriptions of TE Connectivity T4110402051-000 provided by its distributors.
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
CONNECTOR, CIRCULAR, METRIC, STRAIGHT, 5 CONTACTS, B CODED, 4A, 60V, M12 SERIES
Standard Circular Connectors, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, B Polarization Code, Polyamide 66 GF25, M12 Connector
Sensor Connector, M12, Rcpt, 5Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:5 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4110402051-000
M12,FEMALE,STRAIGHT,B CODE,5P,PG9,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 20 | M12 Field Installable Unshielded | Part Number: T4110402051-000 | Internal Number: T4110402051-000 | TE Connectivity | M12 Connector
Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 85 / Length mm = 53 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 60 / Connector Coding = B-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 8 / Contact Gender = Socket / Cable Entry Min. mm = 6 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4