TE Connectivity T4110401051-000

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 5.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110401051-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-27.15%

CAD Models

Download TE Connectivity T4110401051-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4110401051-000 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
CONNECTOR, CIRCULAR, METRIC, FEMALE, STRAIGHT, B CODED, 5 POSITION, M12 SERIES
Sensor Connector, M12, Rcpt, 5Pos, Cable; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:5 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4110401051-000.
M12,FEMALE,STRAIGHT,B CODE,5P,PG7,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 20 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 20 | M12 Field Installable Unshielded | Part Number: T4110401051-000 | Internal Number: T4110401051-000 | TE Connectivity | M12 Connector
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: B Coded; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; Contact Material: Bronze; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: No SVHC (17-Dec-2015); For Use With: Sensors & Actuators

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4110401051-000.