TE Connectivity T4110011031-000

Circular connector, 2 pole, screw connection, screw locking, straight, T4110011031-000
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4110011031-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-30.92%

CAD Models

Download TE Connectivity T4110011031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity T4110011031-000 provided by its distributors.

Circular connector, 2 pole, screw connection, screw locking, straight, T4110011031-000
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
STANDARD CIRCULAR, FEMALE, 3-P, GOLD A-CODE, SHIELDED, PG8, M12 CONNECTOR SERIES
Standard Circular Connectors, Wire-to-Wire, 2 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization Code, M12 Connector
SENSOR CONNECTOR, M12, RCPT, 3POS; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:3Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rat
M12 F, 3P GOLD A_CODE S SHIELDED PG7 Number of Positions: 3 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A Standard Circular Connector | 3 Cable-to-Cable Wire & Cable | Part Number: T4110011031-000 | Internal Number: T4110011031-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty