TE Connectivity T4082102003-000

M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount
$ 9.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4082102003-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.55%

CAD Models

Download TE Connectivity T4082102003-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4082102003-000 provided by its distributors.

M8 Circular Adaptor T Style 3 Position to 3 Position Plug-2xReceptacle Cable Mount
Conn M8 Circular PIN/SKT 10 POS T Style 3 Port
Threaded Polyamide (PA66),Nylon 6/6 3A , 52mm*23.5mm
CONN T-ADPT 3P-3P F-F/M INLINE
Sensor T Distributor, M8 3P Plug, 3Port; Adapter Type/Style:T - Style; Adapter/Splitter Mounting:Cable Mount; Convert From Splitter:3 Position M8 Plug; Convert To Splitter:2 X 3 Position M8 Receptacle; Adapter Body Color:Blue Rohs Compliant: Yes |Te Connectivity T4082102003-000
M8 T DISTRIBUTOR MALE 3POS Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 3 A Cable-to-Cable Circular Connector Plug Wire & Cable | Standard Circular Connector | Part Number: T4082102003-000 | Internal Number: T4082102003-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty