TE Connectivity T4073014041-001

M8 Circular Metric, Female, Panel, 4-POS, Straight Wire, M8 Connector Series
$ 6.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4073014041-001.

IHS

Datasheet5 pages1 year ago

Future Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.74%

CAD Models

Download TE Connectivity T4073014041-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-12-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity T4073014041-001 provided by its distributors.

M8 CIRCULAR METRIC, FEMALE, PANEL, 4-POS, STRAIGHT WIRE, M8 CONNECTOR SERIES
Circular connector, 4 pole, screw locking, straight, T4073014041-001
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
Circular Metric Connectors M8 FMLE PNL FRONT 4POS STR WIRE
Cable Assembly PVC 0.2m 22AWG 4POS M8 Circular F Pack
Circular Cable Assembly Unshielded 0.66 (200.00mm)
Cable Assembly Wire 0.2m M8 Circular 4 POS SKT
Sensor Cable Assy M8 Receptacle 4 Pos 20
M8.FMLE.PNLFRONT.4POS.STR WIRE
CIRC CBL 4POS RCPT TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 4P 0.66'
SENSOR CORD, 4P M8 RCPT-FREE END, 0.2M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 200mm; Cable Length - Imperial: 7.87"; Product Range: -; SVHC: No SVHC (07-Jul-2017); Connector Type A
M8.FMLE.PNLFRONT.4POS.STR WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12.6 | M8 Panel Mount Wire | Part Number: T4073014041-001 | Internal Number: T4073014041-001 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty