TE Connectivity T4073014031-001

M8 Circular Metric, Female, Panel, 3-POS, Straight Wire, M8 Connector Series
$ 5.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4073014031-001.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.67%

CAD Models

Download TE Connectivity T4073014031-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4073014031-001 provided by its distributors.

M8 CIRCULAR METRIC, FEMALE, PANEL, 3-POS, STRAIGHT WIRE, M8 CONNECTOR SERIES
Circular connector, 3 pole, screw locking, straight, T4073014031-001
Circular Connector, 3 Contact(s), Brass, Female, Receptacle
Circular Metric Connectors M8 FMLE PNL FRONT 3POS STR WIRE
Cable Assembly Sensor 0.2m 3 Position M8 Receptacle Black
Cable AssemblyCircular Wire 0.2m M8Circular 3 POS RCP
M8.FMLE.PNLFRONT.3POS.STR WIRE
SENSOR CORD, 3P M8 RCPT-FREE END, 0.2M; Connector Type A:M8 Sensor Straight Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.87"; Product Range:T407 Series RoHS Compliant: Yes
CIRC CBL 3POS RCPT TO WIRE 0.66'
CBL FMALE TO WIRE LEAD 3P 0.66'
M8.FMLE.PNLFRONT.3POS.STR WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12.6 | M8 Panel Mount Wire | Part Number: T4073014031-001 | Internal Number: T4073014031-001 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty