TE Connectivity T4062123003-001

3 Position Straight 0.5m M8 Plug to M8 Socket PUR Type Cable Assembly
$ 17.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4062123003-001.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-8.95%

CAD Models

Download TE Connectivity T4062123003-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-03-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4062123003-001 provided by its distributors.

3 Position Straight 0.5m M8 Plug to M8 Socket PUR Type Cable Assembly
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.5 m, PUR, gray, 3 A, T4062123003-001
SENSOR CORD, 3P M8 PLUG-M8 RCPT, 19.7"; Connector to Connector: M8 Circular Plug to M8 Circular Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; Product Range: T406 Series; SVHC: No SVHC (15-Jan-2019)
RPC-M8-3MS-0.5SH-M8-3FS-PUR Cable Assembly Type: M8 Number of Positions: 3 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator M8 3 .5 m 1.6 ft | M8 Male Straight To Female Straight Double Ended Cable | Part Number: T4062123003-001 | Internal Number: T4062123003-001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty