TE Connectivity T4062113004-005

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular to M8 Circular 4 to 4 POS M-F
$ 25.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4062113004-005.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+9.43%

CAD Models

Download TE Connectivity T4062113004-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4062113004-005 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular to M8 Circular 4 to 4 POS M-F
Black Male Pins Round M8 Industrial Environments Cable Assembly 16.40' 5.00m
SENSOR CORD, 4P M8 PLUG-M8 RCPT, 16.4'; Connector to Connector: M8 Circular Plug to M8 Circular Receptacle; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: T406 Series; SVHC: No SVHC (15-Jan-2019);
RPC-M8-4MS-5.0SH-M8-4FS-PVC Cable Assembly Type: M8 to M8 Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M8 5 m 16.4 ft Sensor/Actuator | M8 Male Straight To Female Straight Double Ended Cable | Part Number: T4062113004-005 | Internal Number: T4062113004-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty