TE Connectivity T4061420003-002

Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 3 POS F Crimp
$ 8.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4061420003-002.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T4061420003-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4061420003-002 provided by its distributors.

Cable Assembly Sensor/Actuator 1m 24AWG M8 Circular 3 POS F Crimp
M8 CABLE RA FEMALE 1.0M 3POS PUR CABLE
Sensor Cables / Actuator Cables M8-FR-3CON PUR- 1M SH
Circular Connector, 3 Contact(s)
Cable Assembly Sensor 1m 3 Position M8 Receptacle
CBL CIRC 3POS FEM TO WIRE 3.28'
SENSOR CORD, 3P M8 RCPT-FREE END, 3.3'; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Product Range: T406 Series; SVHC: No SVHC (15-Jan-2019); Connector Type A: M8 Sensor Right Angle 3 Position Receptacle; Connec
M8 CABLE RA FEMALE 1.0M 3POS PUR CABLE Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1 m 3.2 ft Sensor/Actuator | M8 Female R/a Single Ended Cable Assembly | Part Number: T4061420003-002 | Internal Number: T4061420003-002 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4061420003-002.