TE Connectivity T4061310004-005

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular 4 POS F Crimp
$ 15.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4061310004-005.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-54.84%

CAD Models

Download TE Connectivity T4061310004-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-07-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4061310004-005 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular 4 POS F Crimp
M8 CABLE ST FEMALE 5M 4POS PVC CABLE
Sensor Cables / Actuator Cables M8-FS-4CON- PVC-5M SH
Circular Connector, 4 Contact(s)
Cable Assembly Sensor 5m 4 Position M8 Receptacle
CIRC CBL 4POS PLUG TO WIRE 16.4'
SENSOR CORD, 4P M8 RCPT-FREE END, 16.4 ; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. of Positions:4 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:T406 Series
M8 CABLE ST FEMALE 5M 4POS PVC CABLE Cable Assembly Type: M8 Pigtail Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 5 m 16.4 ft Sensor/Actuator | M8 Cable Assembly & Single End & Female & Straight | Part Number: T4061310004-005 | Internal Number: T4061310004-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4061310004-005.