TE Connectivity T4061220003-002

M8 Cable Ra M 1.0M 3POS Pur Cable | Te Connectivity T4061220003-002
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4061220003-002.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-11.21%

CAD Models

Download TE Connectivity T4061220003-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4061220003-002 provided by its distributors.

M8 CABLE RA M 1.0M 3POS PUR CABLE | TE Connectivity T4061220003-002
Cable AssemblyCircular 1m 24AWG M8Circular 3 Right Angle
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 1 m, PUR, gray, 3 A, T4061220003-002
Sensor Cables / Actuator Cables M8-MR-3CON PUR-1M SH
Circular Connector, 3 Contact(s)
Cable Assembly Sensor 1m 3 Position M8 Plug
CBL CIRC 3POS MALE TO WIRE 3.28'
SENSOR CORD, 3P M8 PLUG-FREE END, 3.3 ; Connector Type A:M8 Sensor Right Angle 3 Position Plug; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.28ft RoHS Compliant: Yes
M8 CABLE RA M 1.0M 3POS PUR CABLE Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1 m 3.2 ft Sensor/Actuator | M8 Male R/a Single Ended Cable Assembly | Part Number: T4061220003-002 | Internal Number: T4061220003-002 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4061220003-002.