TE Connectivity T4061110004-004

Cable Assembly Circular Sensor/Actuator 3m 24AWG M8 Circular 4 POS M Crimp
$ 11.895
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4061110004-004.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+88.30%

CAD Models

Download TE Connectivity T4061110004-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4061110004-004 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 3m 24AWG M8 Circular 4 POS M Crimp
M8 CABLE ST M 3M 4POS PVC CABLE
Sensor Cables / Actuator Cables M8-MS-4CON- PVC-3M SH
Circular Connector, 4 Contact(s)
Cable Assembly Sensor 3m 4 Position M8 Plug
CBL CIRC 4POS MALE TO WIRE 9.84'
SENSOR CORD, 4P M8 PLUG-FREE END, 9.8 ; Connector Type A: M8 Plug; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Product Range: T406 Series; Connector Type B: Free End
M8 CABLE ST M 3M 4POS PVC CABLE Cable Assembly Type: M8 Pigtail Cable Assembly Length: 3 m Cable Assembly Length: 9.8 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 3 m 9.8 ft Sensor/Actuator | M8 Male Straight Single Ended Cable Assembly | Part Number: T4061110004-004 | Internal Number: T4061110004-004 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4061110004-004.