TE Connectivity T4061110004-001

Cable Assembly Circular 0.5m 24AWG M8 Circular 4 Straight
$ 7.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4061110004-001.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.83%

CAD Models

Download TE Connectivity T4061110004-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of TE Connectivity T4061110004-001 provided by its distributors.

Cable Assembly Circular 0.5m 24AWG M8 Circular 4 Straight
M8 CABLE ST M 0.5M 4POS PVC CABLE
Sensor Cables / Actuator Cables M8-MS-4CON PVC-0.5M SH
Circular Connector, 4 Contact(s)
Cable Assembly Sensor 0.5m 4 Position M8 Plug
M8 Pigtail Cable Assembly, 4 Position, .5 m, Sensor/Actuator, Code A, M8 Plug, Shielded, Single Ended, PA66+25GF
CBL CIRC 4POS MALE TO WIRE 1.64'
SENSOR CORD, 4P M8 PLUG-FREE END, 19.7"; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:T406 Series; SVHC:No SVHC (15-Jan-2019); Connector Type A:M8 Sensor Straight 4 Position Plug; Connector Type B:Free RoHS Compliant: Yes
M8 CABLE ST M 0.5M 4POS PVC CABLE Cable Assembly Type: M8 Pigtail Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail .5 m 1.6 ft Sensor/Actuator | M8 Male Straight Single Ended Cable Assembly | Part Number: T4061110004-001 | Internal Number: T4061110004-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4061110004-001.