TE Connectivity T4052325004-001

TE Connectivity T4052325004-001 RPC-M8 Female Connector 0.5M4MS PUR
$ 11.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4052325004-001.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.10%

CAD Models

Download TE Connectivity T4052325004-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4052325004-001 provided by its distributors.

TE Connectivity T4052325004-001 RPC-M8 Female Connector 0.5M4MS PUR
Cable Assembly, 24AWG, 30V, Communication Cable
Cable Assembly Circular Sensor/Actuator 0.5m 24AWG M8 Circular to M12 Circular 4 to 4 POS F-M Crimp to Crimp Box
TE Connectivity T4052325004-001 传感器执行器电缆
CIRC CBL 5POS RCPT TO PLUG 1.64'
Sensor Cord, 4P M8 Rcpt-M12 Plug, 19.7"; Connector Type A:M12 Plug; Connector Type B:M8 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:T405 Series Rohs Compliant: Yes |Te Connectivity T4052325004-001
RPC-M8-4FS-0.5-M12-4MS-PUR Cable Assembly Type: M8 to M12 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 .5 m 1.6 ft Sensor/Actuator | M8 Female Straight To M12 Male Straight Cable Assembly | Part Number: T4052325004-001 | Internal Number: T4052325004-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty