TE Connectivity T4052228004-001

Cable Assembly, 24AWG, 30V, Communication Cable
$ 10.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4052228004-001.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.73%

CAD Models

Download TE Connectivity T4052228004-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4052228004-001 provided by its distributors.

Cable Assembly, 24AWG, 30V, Communication Cable
RPC-M8-4MR-0.5-M12-4FR-PUR Cable Assembly Type: M8 to M12 Number of Positions: 4 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator M8 to M12 4 .5 m 1.6 ft | M8 Male R/a To M12 Female R/a Cable Assembly | Part Number: T4052228004-001 | Internal Number: T4052228004-001 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 4 pole, 0.5 m, PUR, gray, 3 A, T4052228004-001
SENSOR CORD, 4P M8 PLUG-M12 RCPT, 19.7"; Connector to Connector: 90° M8 Circular Plug to 90° M12 Circular Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; Product Range: T405 Series; SVHC: No SVHC (15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty