TE Connectivity T4052228003-002

Cable Assembly Circular Sensor/Actuator 1m 24AWG M8 Circular to M12 Circular 3 to 3 POS M-F Box
$ 10.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4052228003-002.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-18.41%

CAD Models

Download TE Connectivity T4052228003-002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4052228003-002 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 1m 24AWG M8 Circular to M12 Circular 3 to 3 POS M-F Box
Cable Assembly, 24AWG, 60V, Communication Cable
RPC-M8-3MR-1.0-M12-3FR-PUR Cable Assembly Type: M8 to M12 Cable Assembly Length: 1 m Cable Assembly Length: 3.2 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M12 1 m 3.2 ft Sensor/Actuator | M8 Male R/a To M12 Female R/a Cable Assembly | Part Number: T4052228003-002 | Internal Number: T4052228003-002 | TE Connectivity |
Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 3 pole, 1 m, PUR, gray, 3 A, T4052228003-002
Sensor Cables / Actuator Cables M8-3Mr-1.0 M12-3Fr-Pur
CBL 3POS RCPT RA TO PLUG 3.28'
SENSOR CORD, 3P M8 PLUG-M12 RCPT, 3.3'; Connector to Connector: 90° M8 Circular Plug to 90° M12 Circular Receptacle; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Product Range: T405 Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty