TE Connectivity T4052118004-001

Cable Assembly Sensor 0.5m 4 Position M8 Plug to M12 Receptacle 0.25mm² Black Box
$ 10.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4052118004-001.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+3.60%

CAD Models

Download TE Connectivity T4052118004-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4052118004-001 provided by its distributors.

Cable Assembly Sensor 0.5m 4 Position M8 Plug to M12 Receptacle 0.25mm² Black Box
Avnet Japan
Cable Assembly, 24AWG, 30V, Communication Cable
M8 to M12 Cable Assembly, 4 Position, .5 m, Sensor/Actuator, Code A, M8 Plug, M12 Socket, Double Ended, GF Nylon
Rpc-M8-4Ms-0.5-M12-4Fr-Pvc |Amp Te Connectivity T4052118004-001
Sensor/Actuator M8M12 Cable Assemblies
Sensor Cables / Actuator Cables M8-4Ms-0.5 M12-4Fr-Pvc
SENSOR CORD, 4P M8 PLUG-M12 RCPT, 500MM;
CBL 4POS RCPT TO PLUG RA 1.64'
SENSOR CORD, 4P M8 PLUG-M12 RCPT, 19.7"; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:T405 Series; SVHC:No SVHC (15-Jan-2019); Connector Type A:M8 Sensor Straight 4 Position Plug; Connector T
RPC-M8-4MS-0.5-M12-4FR-PVC Cable Assembly Type: M8 to M12 Number of Positions: 4 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator M8 to M12 4 .5 m 1.6 ft | M8 Male Straight To M12 Female Double Ended Cable Assembly | Part Number: T4052118004-001 | Internal Number: T4052118004-001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty