TE Connectivity T4052118003-001

Cable Assembly, 24AWG, 60V, Communication Cable
$ 9.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4052118003-001.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T4052118003-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4052118003-001 provided by its distributors.

Cable Assembly, 24AWG, 60V, Communication Cable
Sensor/Actuator M8M12 Cable Assembly Circular
RPC-M8-3MS-0.5-M12-3FR-PVC | TE Connectivity T4052118003-001
CBL 3POS RCPT TO PLUG RA 1.64'
SENSOR CORD, 3P M8 PLUG-M12 RCPT, 19.7"; Connector to Connector: M8 Circular Plug to 90° M12 Circular Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; Product Range: T405 Series; SVHC: No SVHC (15-Jan
RPC-M8-3MS-0.5-M12-3FR-PVC Cable Assembly Type: M8 to M12 Number of Positions: 3 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator M8 to M12 3 .5 m 1.6 ft | M8 Male Straight To M12 Female Double Ended Cable Assembly | Part Number: T4052118003-001 | Internal Number: T4052118003-001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty