TE Connectivity T4051420003-001

Cable Assembly Circular 0.5m 24AWG M8 Circular 3 Right Angle
$ 5.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4051420003-001.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+12.77%

CAD Models

Download TE Connectivity T4051420003-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4051420003-001 provided by its distributors.

Cable Assembly Circular 0.5m 24AWG M8 Circular 3 Right Angle
M8 CABLE RA FEMALE 0.5M 3P PUR CABLE
3 Position Single Ended M8 Socket 0.5m Pigtail PUR Type Cable Assembly
Cable Assembly Sensor 0.5m 3 Position M8 Receptacle 0.25mm² Gray
Avnet Japan
Sensor Cables / Actuator Cables M8-FR-3CON- PUR-0.5M
Circular Connector, 3 Contact(s)
CBL CIRC 3POS FEM TO WIRE 1.64'
Sensor Cord, 3P M8 Rcpt-Free End, 19.7"; Connector Type A:90° M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:T405 Series Rohs Compliant: Yes |Te Connectivity T4051420003-001
M8 CABLE RA FEMALE 0.5M 3P PUR CABLE Cable Assembly Type: M8 Pigtail Number of Positions: 3 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Sensor/Actuator M8 Pigtail 3 .5 m 1.6 ft | M8 Female R/a Single Ended Cable Assembly | Part Number: T4051420003-001 | Internal Number: T4051420003-001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4051420003-001.