TE Connectivity T4043014041-000

Conn M8 Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
$ 5.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4043014041-000.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+22.30%

CAD Models

Download TE Connectivity T4043014041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T4043014041-000 provided by its distributors.

Conn M8 Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
M8 CIRCULAR METRIC, FEMALE, PANEL, 4-POS, PCB, M8 CONNECTOR SERIES
Circular Connector, 4 Contact(s), Brass, Female, Receptacle
Circular Metric Connectors M8 FMLE PNL FRONT 4POS STRPCB
Plugin Circular Connectors & Cable Connectors ROHS
T4043014041-000, TE CONNECTIVITY/AMP BRAND
CONN RCPT FMALE 4POS GOLD SOLDER
Sensor Connector, M8, Rcpt, 4Pos, Panel; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4043014041-000
M8.FMLE.PNLFRONT.4POS.STRPCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12.6 | M8 Panel Mount PCB | Part Number: T4043014041-000 | Internal Number: T4043014041-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty