TE Connectivity T4041037031-000

Circular Connector M8 Receptacle 3 Position Socket Contact Panel Mount Solder
$ 4.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4041037031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Future Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity T4041037031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4041037031-000 provided by its distributors.

Circular Connector M8 Receptacle 3 Position Socket Contact Panel Mount Solder
Sensor Conn, M8, Rcpt, 3Pos, Panel; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4041037031-000
M8.FMLE.PNLREAR.3POS.STR PCBSHLD Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12.6 | M8 Panel Mount PCB | Part Number: T4041037031-000 | Internal Number: T4041037031-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty