TE Connectivity T4040110044-000

Connector Circular Socket 6 Position Crimp Flange Mount 6 Terminal 1 Port
$ 13.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4040110044-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+71.80%

CAD Models

Download TE Connectivity T4040110044-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity T4040110044-000 provided by its distributors.

Connector Circular Socket 6 Position Crimp Flange Mount 6 Terminal 1 Port
Circular Connector, 4 Contact(s), Copper Alloy, Female, Receptacle
Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
4 Position Circular Connector Plug, Female Sockets Solder
M8 4 Postion Female Rear Mounting Panel PCB Standard Circular Connector
SPE M8 Hybrid Board connector RPC-SPE-M8-FF-4CON-LBUS
CIRCULAR CONN, SPE M8 RCPT, 4POS, PCB;
SPE T1 M8 HYBRIDIP67 REAR PANEL
TE Connectivity T4040110044-000 丸型コネクタ
RS APAC
SPE T1 M8 HYB IP67 REAR PANLMT
Circular Conn, Panel Mount Rcpt, 4Pos; Product Range:-; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Threaded; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity T4040110044-000
RPC-SPE-M8-FF-4CON-LBUS Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 12.6 | Standard Circular Connector | Part Number: T4040110044-000 | Internal Number: T4040110044-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty