TE Connectivity T4040034031-000

M8 Circular Metric, Male, Rear Panel, 3-POS, Pcb, Shielded, M8 Connector Series
$ 4.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4040034031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-50.78%

CAD Models

Download TE Connectivity T4040034031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T4040034031-000 provided by its distributors.

M8 CIRCULAR METRIC, MALE, REAR PANEL, 3-POS, PCB, SHIELDED, M8 CONNECTOR SERIES
Circular Connector M8 Plug 3 Position Pin Contact Panel Mount Solder
Conn M8 Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Circular Metric Connectors M8 MLE PNL REAR 3POS STR PCBSHLD
Circular Connector, 3 Contact(s), Brass, Male, Plug
M8.MLE.PNLREAR.3POS.STR PCBSHLD
CONN PLUG MALE 3POS GOLD SOLDER
SENSOR CONN, M8, PLUG, 3POS, PANEL; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. of Positions:3 Positions; Sensor Contact Type:PCB Pin; Sensor Connector Mounting:Straight Panel Mount; Current Rating:3ARoHS Compliant: Yes
M8.MLE.PNLREAR.3POS.STR PCBSHLD Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 12.6 | M8 Panel Mount PCB | Part Number: T4040034031-000 | Internal Number: T4040034031-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty