TE Connectivity T4040014031-000

CONN PLUG MALE 3POS GOLD SOLDER / 3 Position Circular Connector Plug, Male Pins Solder
$ 3.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4040014031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+2.50%

CAD Models

Download TE Connectivity T4040014031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4040014031-000 provided by its distributors.

CONN PLUG MALE 3POS GOLD SOLDER / 3 Position Circular Connector Plug, Male Pins Solder
Nickel M8 RoHS Compliant 2016 Circular Connector -40C~85C 3A 60V 3.00muin 0.076mum
Sensor Connector, M8, Plug, 3Pos, Panel; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Male; No. Of Positions:3 Positions; Sensor Contact Type:Pcb Pin; Sensor Connector Mounting:Straight Panel Mount; Gender:Plug Rohs Compliant: Yes |Te Connectivity T4040014031-000
M8.MLE.PNLREAR.3POS.STR PCB Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 12.6 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Plug 12.6 | M8 Panel Mount PCB | Part Number: T4040014031-000 | Internal Number: T4040014031-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty