TE Connectivity T4012008041-000

Conn M8 Circular Socket 4 POS Screw RA Cable Mount 4 Terminal Single Port Bag
$ 8.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4012008041-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-25.21%

CAD Models

Download TE Connectivity T4012008041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4012008041-000 provided by its distributors.

Conn M8 Circular Socket 4 POS Screw RA Cable Mount 4 Terminal Single Port Bag
Sensor Connector, M8, Rcpt, 4Pos, Cable; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Amp Te Connectivity T4012008041-000
M8,SCREW, FEMALE,R/A,UNSHIELD,4P,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 12 | M8 Field Installable | Part Number: T4012008041-000 | Internal Number: T4012008041-000 | TE Connectivity | M8 Connector
Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 35 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = RoHS / Standards Met = ELV / Voltage Rating V = 30 / Connector Coding = A-Coded / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = Screw / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Angled / Current Rating A = 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty