TE Connectivity T4012008031-000

Circular Metric Connectors M8, SCREW, FEMALE, R/A UNSHIELD, 3P, GOLD
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4012008031-000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-51.09%

CAD Models

Download TE Connectivity T4012008031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4012008031-000 provided by its distributors.

Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD
Standard Circular Connectors, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, PBT, A Polarization Code, Polyamide 66 GF25, M8 Connector
Sensor Conn, M8, R/A Rcpt, 3Pos, Cable; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4012008031-000
M8,SCREW, FEMALE,R/A,UNSHIELD,3P,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 12 | M8 Field Installable | Part Number: T4012008031-000 | Internal Number: T4012008031-000 | TE Connectivity | M8 Connector
SENSOR CONNECTOR, M8, RCPT, 3POS, CABLE; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: PBT (Polybutylene Terephthalate) Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 3A; Voltage Rating: 60V; SVHC: No SVHC (12-Jan-2017)
Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 3 / Operating Temperature Max. °C = 85 / Length mm = 35 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = RoHS / Standards Met = ELV / Voltage Rating V = 60 / Connector Coding = A-Coded / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = Screw / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Angled / Current Rating A = 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4012008031-000.