TE Connectivity T4011019031-000

M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector
$ 13.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4011019031-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+24.35%

CAD Models

Download TE Connectivity T4011019031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T4011019031-000 provided by its distributors.

M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector
M8,SCREW, MALE,S,SHIELD,3P,GOLD
Socket, M8, 3 pole, screw connection, screw locking, straight, T4011019031-000
Circular Connector, 3 Contact(s), Brass, Male, Plug
Conn M8Circular PIN 3 POS Screw STCable Mount 3 Terminal 1 Port
TE Connectivity M8, M8, 3, , , IP67
SENSOR CONNECTOR, M8, PLUG, 3POS, CABLE;
CONN PLUG MALE 3POS GOLD SCREW
SENSOR CONNECTOR, M8, PLUG, 3POS, CABLE; Product Range:-; Sensor Connector Size:M8; Gender:Plug; No. of Contacts:3Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rating:
M8,SCREW, MALE,S,SHIELD,3P,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Plug 12 | M8 Field Installable | Part Number: T4011019031-000 | Internal Number: T4011019031-000 | TE Connectivity | M8 Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty