TE Connectivity T4010019041-000

M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector
$ 14.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4010019041-000.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity T4010019041-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T4010019041-000 provided by its distributors.

M8 Series 4 Position Threaded Free Hanging Plug DIN Circular Connector
Standard Circular Connectors, Wire-to-Wire, 4 Position, Sealable, Wire & Cable, Signal, Brass, A Polarization Code, Polyamide 66 GF25, M8 Connector
Sensor Conn, M8, Rcpt, 4Pos, Cable; Product Range:-; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity T4010019041-000
M8,SCREW, FEMALE,S,SHIELD,4P,GOLD Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 12 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Cable-to-Cable Circular Connector Receptacle 12 | M8 Field Installable | Part Number: T4010019041-000 | Internal Number: T4010019041-000 | TE Connectivity | M8 Connector
Mounting Type = Cable Mount / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 40 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Standards Met = RoHS / Standards Met = ELV / Voltage Rating V = 60 / Connector Coding = A-Coded / Contact Gender = Socket / Contact Termination Type = Screw / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty