TE Connectivity T4010019031-000

M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector
$ 13.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T4010019031-000.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-32.26%

CAD Models

Download TE Connectivity T4010019031-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity T4010019031-000 provided by its distributors.

M8 Series 3 Position Threaded Free Hanging Plug DIN Circular Connector
Standard Circular Connectors, Wire-to-Wire, 3 Position, Sealable, Wire & Cable, Signal, Brass, A Polarization Code, Polyamide 66 GF25, M8 Connector
M8,SCREW, FEMALE,S,SHIELD,3P,GOLD Number of Positions: 3 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 3 A M8 Field Installable | 3 Cable-to-Cable Wire & Cable | Part Number: T4010019031-000 | Internal Number: T4010019031-000 | TE Connectivity
SENSOR CONNECTOR, M8, RCPT, 3POS, CABLE; Product Range: -; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 3Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: A Coded; Connector Body Material: Brass Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 3A; Voltage Rating: 60V; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T4010019031-000..