TE Connectivity T2580031154-000

Circular Connector, 4 Contact(s), Male, Crimp Terminal
$ 9.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2580031154-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.76%

CAD Models

Download TE Connectivity T2580031154-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-12-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2580031154-000 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity T2580031154-000 Heavy Duty Connector Male Unshrouded
Pin insert, 4 pole, unequipped, crimp connection, T2580031154-000
T2580031154-000 / Male Module without Contacts 4 Position Crimp
Circular Connector Contact 4 POS PIN-Q2-M
CircularConnectorContact 4 POS PIN-Q2-M
Heavy Duty Power Connectors PIN-Q2-M
HEAVY DUTY INSERT, 4POS, PLUG, 26-14AWG; Product Range:Quintax Series; Heavy Duty Connector Type:Insert; No. of Contacts:4 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not
PIN-Q2-M Rectangular Connector Insert Type: Insert for Contacts Contact Type: Pin Pole Configuration: 4 Termination Method to Wire & Cable: Crimp Terminal Number of Positions: 4 Insert for Contacts Pin 4 Crimp Terminal | Hdc Hmn Modular System & Rail Compliant | Part Number: T2580031154-000 | Internal Number: T2580031154-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2580031154-000 .