TE Connectivity T2220002040-001

Heavy Duty Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity T2220002040-001
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2220002040-001.

TE Connectivity

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+36.00%

CAD Models

Download TE Connectivity T2220002040-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2220002040-001 provided by its distributors.

Heavy Duty Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity T2220002040-001
Socket Contact, Silver, Locking Spring Contact Retention, Crimp, Power & Signal
T2220002040-001, TE CONNECTIVITY/AMP BRAND
SCEF2.5-4.0 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin over Nickel Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Spring Silver (Ag) Socket Tin over Nickel With | Bpsc Stacked Hybrid Connector: Male Female Contact & 7-12 Awg | Part Number: T2220002040-001 | Internal Number: T2220002040-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty