TE Connectivity T2120865201-000

Rectangular Insert Receptacle 86 Position Polybutylene Terephthalate Panel Mount
$ 14.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2120865201-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.86%

CAD Models

Download TE Connectivity T2120865201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2120865201-000 provided by its distributors.

Rectangular Insert Receptacle 86 Position Polybutylene Terephthalate Panel Mount
Rectangular Contact Inserts, Socket, 86 Position, Sealable, 30 - 14 AWG
Rectangular MIL Spec Connectors HK-HDW3/1/1-23/16/47-F
RectangularContact Inserts, Socket,Crimp,Cable toCable
HEAVY DUTY INSERT, RCPT, 86POS, CRIMP ROHS COMPLIANT: YES
T2120865201-000, TE CONNECTIVITY/AMP BRAND
RECTANGULAR CONTACT INSERTS, SOC
HK-HDW3/1/1-23/16/47-F Contact Type: Receptacle Rectangular Connector Insert Type: Insert for Contacts Wire Size: 30 – 14 AWG Wire Size: .05 – 2.5 mm² Contact Current Rating (Max): 11 A Receptacle Insert for Contacts 30 – 14 AWG .05 – 2.5 mm² | Rectangular Contact Insert | Part Number: T2120865201-000 | Internal Number: T2120865201-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty