TE Connectivity T2120142201-000

Heavy Duty Power Connectors Hk12/2-014-F |Amp Te Connectivity T2120142201-000
$ 12.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2120142201-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity T2120142201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-282843-2
PCB terminal, 12 pole, pitch 10.16 mm, AWG 30-12, 17.5 A, cage clamp, green, 1-282843-2
TE Connectivity / AMP1-282843-0
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282843-1
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity T2120142201-000 provided by its distributors.

Heavy Duty Power Connectors Hk12/2-014-F |Amp Te Connectivity T2120142201-000
Conn Rectangular SKT 14 POS Screw ST Panel Mount Box/Tube
Rectangular Connector, 14 Contact(s), Female
Standard Rectangular Connectors
Special Order: HK12/2-014-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 14 Wire Size: 18 – 10 AWG 26 – 14 AWG Termination Method to Wire & Cable: Screw Terminal Socket Insert for Contacts 14 18 – 10 AWG | Rectangular Contact Insert | Part Number: T2120142201-000 | Internal Number: T2120142201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty