TE Connectivity T2120062201-001

Rectangular Contact Insert, Socket, 6 Pole Configuration, Crimp, 6 Position, 60
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2120062201-001.

Sager Electronics

Datasheet3 pages2 years ago

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+51.40%

CAD Models

Download TE Connectivity T2120062201-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2120062201-001 provided by its distributors.

RECTANGULAR CONTACT INSERT, SOCKET, 6 POLE CONFIGURATION, CRIMP, 6 POSITION, 60
Heavy Duty Power Connectors HK2/4-006-F
T2120062201-001, TE CONNECTIVITY/AMP BRAND
Rectangular, 6 Pos, Straight Crimp
HK2/4-006-F ROHS COMPLIANT: YES
HK2/4-006-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 6 Wire Size: 6 – 8 AWG Wire Size: 10 – 16 mm² Socket Insert for Contacts 6 6 – 8 AWG | Rectangular Contact Insert | Part Number: T2120062201-001 | Internal Number: T2120062201-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty