TE Connectivity T2115032101-000

HMN Series 3 Position Rectangular Pin Contact Insert Connector
$ 9.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2115032101-000.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+28.07%

CAD Models

Download TE Connectivity T2115032101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2115032101-000 provided by its distributors.

HMN Series 3 Position Rectangular Pin Contact Insert Connector
Conn Rectangular Insert Plug 3 POS Polycarbonate Cable Mount
Male Module without Contacts Gray 3 Position Crimp
HEAVY DUTY MODULE, PLUG, 3POS, 1.2A ROHS COMPLIANT: YES
TE Connectivity T2115032101-000 大负荷电源连接器
Heavy Duty Power Connectors HMN-D3-2/6-M
Connector Accessory, Polycarbonate
HMN-D3-2/6-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 3 Contact Current Rating (Max): 1.2 A Termination Method to Wire & Cable: Crimp Pin Insert for Contacts 3 1.2 A | Hdc Hmn Modular System & Rail Compliant | Part Number: T2115032101-000 | Internal Number: T2115032101-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty