TE Connectivity T2111342101-000

HMN Series 7 Position Rectangular Power & Signal Pin Contact Insert Connector
$ 9.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111342101-000.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+18.39%

CAD Models

Download TE Connectivity T2111342101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2111342101-000 provided by its distributors.

HMN Series 7 Position Rectangular Power & Signal Pin Contact Insert Connector
Conn Rectangular Insert Plug 7 POS Polycarbonate Cable Mount
Rack and Panel Connector, 7 Contact(s), Male, Crimp Terminal
Male Module without Contacts Gray 7 Position Crimp
HEAVY DUTY MODULE, PLUG, 7POS, 40A ROHS COMPLIANT: YES
TE Connectivity T2111342101-000 大负荷电源连接器
Heavy Duty Power Connectors HMN-3/4-M
RectangularContact Inserts, Insert forContacts, Pin,Crimp Terminal, 7 Position, 40 A, Power and Signal, HDC HMN RectangularContact Inserts, Insert forContacts, Pin,Crimp Terminal, 7 Position, 40 A, Power and Signal, HDC HMN HDC HDC HMN
HMN-3/4-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Contact Current Rating (Max): 40 A Termination Method to Wire & Cable: Crimp Circuit Application: Power & Signal Pin Insert for Contacts 40 A Crimp | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111342101-000 | Internal Number: T2111342101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty