TE Connectivity T2111322201-000

Hmn, Pin, Crimp, 30 - 22AWG Wire Size, 2.2A Contact Current Rating Max, Signal
$ 11.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111322201-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.96%

CAD Models

Download TE Connectivity T2111322201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2111322201-000 provided by its distributors.

HMN, PIN, CRIMP, 30 - 22AWG WIRE SIZE, 2.2A CONTACT CURRENT RATING MAX, SIGNAL
Rectangular Insert Receptacle 32 Position Polycarbonate Cable Mount
Rack and Panel Connector, 32 Contact(s), Female, Crimp Terminal
Rectangular MIL Spec Connectors HMN-HD1-32-F,8.45
Conn Rectangular PIN 32 POS Crimp ST Cable Mount
T2111322201-000, TE CONNECTIVITY/AMP BRAND
HEAVY DUTY MODULE, RCPT, 32POS, 2.2A;
Heavy Duty Module, Rcpt, 32Pos, 2.2A; Product Range:-; Heavy Duty Connector Type:Module; No. Of Contacts:32 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2111322201-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty