TE Connectivity T2111322101-000

Hmn, Pin, Crimp, 30 - 22AWG Wire Size, 2.2A Contact Current Rating Max, Signal
$ 11.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111322101-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-7.94%

CAD Models

Download TE Connectivity T2111322101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2111322101-000 provided by its distributors.

HMN, PIN, CRIMP, 30 - 22AWG WIRE SIZE, 2.2A CONTACT CURRENT RATING MAX, SIGNAL
Rectangular Insert Plug 32 Position Polycarbonate Cable Mount
Rectangular MIL Spec Connectors HMN-HD1-32-M,8.45
Conn Rectangular PIN 32 POSCrimp STCable Mount
HEAVY DUTY MODULE, PLUG, 32POS, 2.2A;
Heavy Duty Module, Plug, 32Pos, 2.2A; Product Range:-; Heavy Duty Connector Type:Module; No. Of Contacts:32 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2111322101-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty