TE Connectivity T2111252201-000

Heavy Duty Power Connectors Hmn-025-F |Amp Te Connectivity T2111252201-000
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111252201-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.60%

CAD Models

Download TE Connectivity T2111252201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2111252201-000 provided by its distributors.

Heavy Duty Power Connectors Hmn-025-F |Amp Te Connectivity T2111252201-000
Conn Housing RCP 25 POS 2.54mm ST Panel Mount
Standard Rectangular Connectors
Rectangular Contact Inserts, Socket, 25 Pole Configuration, Crimp Terminal, 25 Position, 28 – 20 AWG Wire Size, 5 A, Power & Signal, HDC HMN
HMN-025-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 25 Wire Size: 28 – 20 AWG Contact Current Rating (Max): 5 A Socket Insert for Contacts 25 28 – 20 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111252201-000 | Internal Number: T2111252201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty