TE Connectivity T2111092201-007

Rectangular Insert Module Female 9 Position Cable Mount Crimp
$ 13.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111092201-007.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+10.93%

CAD Models

Download TE Connectivity T2111092201-007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2111092201-007 provided by its distributors.

Rectangular Insert Module Female 9 Position Cable Mount Crimp
Avnet Japan
Conn D-Sub F 9 POSCrimp ST Panel Mount 9 Terminal 1 Port Box
Automotive Connectors HMN-009-F HEAVYDUTY RECT SIBAS
Rectangular Connector, 9 Contact(s), Female
HEAVY DUTY POWER CONNECTOR, HMN-009-F
HEAVY DUTY INSERT, RCPT, 9 POS, 5A
MODULE D-SUB FML 9POS HMN-009-F
HEAVY DUTY INSERT, RCPT, 9POS, 20AWG; Product Range:HMN Series; No. of Contacts:9Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Current Rating:5A 62AC
HMN-009-F Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Cable Mount (Free-Hanging) Centerline (Pitch): 2.77 mm Centerline (Pitch): .109 in Receptacle Wire-to-Wire Cable Mount (Free-Hanging) 2.77 mm | D-Shaped Connector | Part Number: T2111092201-007 | Internal Number: T2111092201-007 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2111092201-007.