TE Connectivity T2111028101-000

Plugin Pluggable System Terminal Block ROHS
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111028101-000.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+14.99%

CAD Models

Download TE Connectivity T2111028101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794617-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Descriptions

Descriptions of TE Connectivity T2111028101-000 provided by its distributors.

Plugin Pluggable System Terminal Block ROHS
CONNECTOR, HEAVY DUTY POWER, HMN-D2-MC
Conn Heavy-Duty Rectangular 2 POS ST
RECTANGULAR CONNECTOR, 2 CONTACT(S), MALE
HMN-D2-MC Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 2 Contact Current Rating (Max): 100 A Termination Method to Wire & Cable: Crimp Pin Insert for Contacts 2 100 A | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111028101-000 | Internal Number: T2111028101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty