TE Connectivity T2080322101-000

Insert for Contacts, Tab, Crimp, 28-22 AWG Wire, 2.2 A, Signal
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2080322101-000.

Future Electronics

Technical Drawing2 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-4.13%

CAD Models

Download TE Connectivity T2080322101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity T2080322101-000 provided by its distributors.

Insert for Contacts, Tab, Crimp, 28-22 AWG Wire, 2.2 A, Signal
Rectangular Male Insert, Straight, 32 Pos
Heavy Duty Insert, Plug/32Pos/2.2A/Crimp; Product Range:-; Heavy Duty Connector Type:Insert; No. Of Contacts:32 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity T2080322101-000
HQ-D-032-M Contact Type: Tab Rectangular Connector Insert Type: Insert for Contacts Wire Size: 28 – 22 AWG Wire Size: .08 – .37 mm² Contact Current Rating (Max): 2.2 A Tab Insert for Contacts 28 – 22 AWG .08 – .37 mm² | Rectangular Contact Insert | Part Number: T2080322101-000 | Internal Number: T2080322101-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty