TE Connectivity T2080172201-000

Heavy Duty Power Connectors Hq-017-F |Te Connectivity Amp T2080172201-000
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2080172201-000.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+2.91%

CAD Models

Download TE Connectivity T2080172201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T2080172201-000 provided by its distributors.

Heavy Duty Power Connectors Hq-017-F |Te Connectivity Amp T2080172201-000
Female Insert without Contacts Gray 17+Ground Position Crimp
Rectangular Connector, 17 Contact(s), Female
HQ-017-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 17+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Socket Insert for Contacts 17+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2080172201-000 | Internal Number: T2080172201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty