TE Connectivity T2079104101-000

Connector Accessories Module Frame Straight Die Cast Zinc Alloy Zinc
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2079104101-000.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.75%

CAD Models

Download TE Connectivity T2079104101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-09-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity T2079104101-000 provided by its distributors.

Connector Accessories Module Frame Straight Die Cast Zinc Alloy Zinc
H10A-T1-M / 1 Module Male Heavy Duty Fixing Frame Size H10A
H10A-T1-M | TE Connectivity T2079104101-000
Heavy Duty Power Connectors H10A-T1-M
Fixing Frame, Heavy Duty Plug Insert; Accessory Type:Fixing Frame; For Use With:Amp Hmn Series Size H10A 1 Module Plug Inserts; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity T2079104101-000
H10A-T1-M Connector Hardware Accessory Type: Frame Primary Product Material: Zinc Alloy Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Operating Temperature Range: -40 – 257 °F Frame Zinc Alloy | Connector Hardware | Part Number: T2079104101-000 | Internal Number: T2079104101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty