TE Connectivity T2060062101-000

Conn Rectangular Insert PL 6 POS Polycarbonate Panel Mount
$ 13.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2060062101-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

TME

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+6.67%

CAD Models

Download TE Connectivity T2060062101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT2040063101-000
Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG SpringCont
TE Connectivity963357-5
6 Position Through Hole Dual Row Tab Contact Junior Timer Connector
Conn Wire to Board HDR 6 POS 2.5mm Solder RA Thru-Hole
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity194002-1
Header,Locking Ramp 6pin Polyamide (PA) 36A 20.32mm*13.97mm*13.97mm
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2060062101-000 provided by its distributors.

Conn Rectangular Insert PL 6 POS Polycarbonate Panel Mount
Heavy Duty Insert, Plug, 6+Pe, 10Awg; Product Range:Hsb Series; Heavy Duty Connector Type:Insert; No. Of Contacts:6+Pe Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:35A; Svhc:No Rohs Compliant: Yes |Te Connectivity T2060062101-000
Special Order: HSB-006-M Contact Type: Pin Contact Insert Pole Configuration: 6+PE Termination Method to Wire & Cable: Screw Terminal Number of Positions: 6 Sealable: No Pin 6+PE Screw Terminal | Rectangular Contact Insert | Part Number: T2060062101-000 | Internal Number: T2060062101-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty