TE Connectivity T2060001070-000

Heavy Duty Power Connectors Chm-70 |Te Connectivity Amp T2060001070-000
$ 22.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2060001070-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity T2060001070-000 provided by its distributors.

Heavy Duty Power Connectors Chm-70 |Te Connectivity Amp T2060001070-000
Contact PIN Crimp ST Cable Mount (2AWG/0)AWG
Connector Accessory, Copper Alloy
HEAVY DUTY CONTACT, PIN, CRIMP, 70MM2; Product Range:-; Contact Gender:Pin; Wire Size AWG Max:-; Contact Termination Type:Crimp; Current Rating:200A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts;
Special Order: CHM-70 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 2/0 AWG Wire Size: 70 mm² Silver (Ag) Pin 2/0 AWG | Connector Contact | Part Number: T2060001070-000 | Internal Number: T2060001070-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2060001070-000 .