TE Connectivity T2050643101-007

Conn Rectangular PIN 64Signal/1Ground POS Crimp ST Cable Mount Box
$ 19.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050643101-007.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2050643101-007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity T2050643101-007 provided by its distributors.

Conn Rectangular PIN 64Signal/1Ground POS Crimp ST Cable Mount Box
Rectangular Insert Module Male 64 Position Cable Mount Crimp
Automotive Connectors HEEE-064-M HEAVYDUTY RECT SIBAS
Rectangular Connector, 64 Contact(s), Male
TE Connectivity T2050643101-007 插芯
RS APAC
HEAVY DUTY POWER CONNECTOR, HEEE-064-M
INSERT MALE 64P+1GND HEEE-064-M
AMP T2050643101-007 HEEE-064-M
Heavy Duty Insert, Plug, 64+Pe, 12Awg; Product Range:Heee Series; No. Of Contacts:65Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rating:16A; Contact Material:- Rohs Compliant: Yes |Te Connectivity T2050643101-007
HEEE-064-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 64 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 64 26 – 12 AWG | Hdc Heee Insert Series & Rail Compliant | Part Number: T2050643101-007 | Internal Number: T2050643101-007 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2050643101-007.