TE Connectivity T2050462201-000

Socket insert, H-B 24, 46 pole, unequipped, crimp connection, T2050462201-000
$ 9.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050462201-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2050462201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity T2050462201-000 provided by its distributors.

Socket insert, H-B 24, 46 pole, unequipped, crimp connection, T2050462201-000
Female Insert without Contacts Gray 46+Ground Position Crimp
Conn Rectangular SKT 46 POS Crimp ST Panel Mount
Rectangular Connector, 46 Contact(s), Female
Rubber shell and accessories 46Pin 26–12AWG
Heavy Duty Power Connectors HEE-046-F
INSERT FML 46POS+1GND HEE-046-F
Heavy Duty Insert, Rcpt, 46+Pe, 12Awg; Product Range:He Series; Heavy Duty Connector Type:Insert; No. Of Contacts:46+Pe Contacts; Rectangular Shell Size:24B; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Te Connectivity T2050462201-000
HEE-046-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 46+PE Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Socket Insert for Contacts 46+PE 26 – 12 AWG | Hdc Hee Insert Series & Rail Compliant | Part Number: T2050462201-000 | Internal Number: T2050462201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty